TD075-048-15C vs HBS075ZJ-AT81H feature comparison

TD075-048-15C Natel Engineering Company

Buy Now Datasheet

HBS075ZJ-AT81H Bel Power Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWERCUBE POWER-ONE INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XDFM-P9
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -40 °C
Output Voltage-Max 16.5 V 16.5 V
Output Voltage-Min 9.75 V 13.5 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Rohs Code Yes
Additional Feature SETPOINT ACCURACY:+/-1%
Input Voltage-Max 75 V
Input Voltage-Min 34 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TD075-048-15C with alternatives

Compare HBS075ZJ-AT81H with alternatives