VOF-225C-24-CNF vs VOF-225A-24-1 feature comparison

VOF-225C-24-CNF CUI Inc

Buy Now Datasheet

VOF-225A-24-1 CUI Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CUI INC CUI INC
Package Description Module ,
Reach Compliance Code compliant compliant
Samacsys Manufacturer CUI Inc. CUI Inc.
Additional Feature 120 -370VDC INPUT ALSO AVAILABLE
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE AC-DC POWER FACTOR CORRECTION MODULE
Approvals CE, EN, IEC CE, CSA, EN, IEC, UL
Efficiency (Main Output) 94% 93%
Input Voltage-Max 264 V 264 V
Input Voltage-Min 85 V 80 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code R-XXMA-X R-XXMA-X
Length 103.4 mm 101.6 mm
Line Regulation-Max 0.5% 0.5%
Load Regulation-Max 0.5% 1%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 9.4 A
Output Voltage-Max 23.5 V 24.72 V
Output Voltage-Min 15.2 V 23.28 V
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
Ripple Voltage (Main Out) 0.03535 Vrms 0.08484 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 225 W 120 W
Trim/Adjustable Output YES YES
Width 62 mm 50.8 mm
Base Number Matches 1 1
ECCN Code EAR99
Date Of Intro 2018-06-13
Warm-up Time 2 s

Compare VOF-225A-24-1 with alternatives