VOF-225A-24-1 vs VMS-225C-24-CNF feature comparison

VOF-225A-24-1 CUI Inc

Buy Now Datasheet

VMS-225C-24-CNF CUI Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CUI INC CUI INC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Date Of Intro 2018-06-13
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE AC-DC POWER FACTOR CORRECTION MODULE
Approvals CE, CSA, EN, IEC, UL CE, EN, IEC
Efficiency (Main Output) 93% 94%
Input Voltage-Max 264 V 264 V
Input Voltage-Min 80 V 85 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code R-XXMA-X R-XXMA-X
Length 101.6 mm 103.4 mm
Line Regulation-Max 0.5% 0.5%
Load Regulation-Max 1% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 24.72 V 25.2 V
Output Voltage-Min 23.28 V 23.5 V
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT
Ripple Voltage (Main Out) 0.08484 Vrms 0.03535 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 120 W 225 W
Trim/Adjustable Output YES YES
Warm-up Time 2 s
Width 50.8 mm 62 mm
Base Number Matches 1 1
Rohs Code Yes
Output Current-Max 9.4 A

Compare VOF-225A-24-1 with alternatives

Compare VMS-225C-24-CNF with alternatives