VOF-225C-24
vs
PDRA-120-24
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CUI INC
CUI INC
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Additional Feature
120 -370VDC INPUT ALSO AVAILABLE
ALSO OPERATE WITH 100V TO 370VDC
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
CE, EN, IEC
UL, EN
Efficiency (Main Output)
94%
92%
Input Voltage-Max
264 V
264 V
Input Voltage-Min
85 V
85 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-XXFM-X
R-MXMA-X
Length
101.6 mm
120 mm
Line Regulation-Max
0.5%
0.5%
Load Regulation-Max
0.5%
1%
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Current-Max
9.4 A
5 A
Output Voltage-Max
23.5 V
26.4 V
Output Voltage-Min
15.2 V
21.6 V
Output Voltage-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
METAL
Package Code
XFM
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT
SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; INPUT UNDER VOLTAGE;THERMAL
Ripple Voltage (Main Out)
0.03535 Vrms
0.03535 Vrms
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
225 W
120 W
Trim/Adjustable Output
YES
YES
Width
50.8 mm
35 mm
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
PACKAGE
Seated Height-Max
126 mm
Warm-up Time
1.5 s
Compare PDRA-120-24 with alternatives