VOF-180-24-1
vs
PSG120E
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI INC
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Date Of Intro |
2018-08-07
|
|
Samacsys Manufacturer |
CUI Inc.
|
Eaton
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, CSA, EN, IEC, UL
|
CSA, CUL, CULUS, EN, IEC, UL
|
Efficiency (Main Output) |
90%
|
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
80 V
|
85 V
|
Input Voltage-Nom |
115 V
|
115 V
|
JESD-30 Code |
R-XXMA-X
|
R-XXMA-X
|
Length |
101.6 mm
|
|
Line Regulation-Max |
0.5%
|
|
Load Regulation-Max |
1%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Output Voltage-Max |
24.72 V
|
|
Output Voltage-Min |
23.28 V
|
|
Output Voltage-Nom |
24 V
|
24 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Protections |
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
|
|
Ripple Voltage (Main Out) |
0.08484 Vrms
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
120 W
|
120 W
|
Trim/Adjustable Output |
YES
|
NO
|
Warm-up Time |
2 s
|
|
Width |
50.8 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
MODULE
|
Additional Feature |
|
ALSO AVAILABLE INPUT VOLTAGE(DC): 100V TO 375V
|
Output Current-Max |
|
5 A
|
|
|
|
Compare VOF-180-24-1 with alternatives
Compare PSG120E with alternatives