VOF-120C-24-CNF vs VMS-180-24 feature comparison

VOF-120C-24-CNF CUI Inc

Buy Now Datasheet

VMS-180-24 CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CUI INC CUI INC
Package Description Module ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE AC-DC POWER FACTOR CORRECTION MODULE
Approvals CE, EN, IEC, UL ANSI, EN
Efficiency (Main Output) 95% 90%
Input Voltage-Max 264 V 264 V
Input Voltage-Min 85 V 80 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code R-XXMA-X R-XXMA-X
Length 80 mm 101.6 mm
Line Regulation-Max 0.5% 0.5%
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5 A
Output Voltage-Max 25.2 V 24.72 V
Output Voltage-Min 22.8 V 23.28 V
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
Ripple Voltage (Main Out) 0.053025 Vrms 0.08484 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 120 W 120 W
Trim/Adjustable Output YES YES
Width 62 mm 50.8 mm
Base Number Matches 1 2
Pbfree Code Yes
Temperature Grade OTHER
Warm-up Time 2.055 s

Compare VOF-120C-24-CNF with alternatives

Compare VMS-180-24 with alternatives