VMS-180-24
vs
VMS-225C-24
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CUI INC
CUI INC
Package Description
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
ANSI, EN
CE, EN, IEC
Efficiency (Main Output)
90%
94%
Input Voltage-Max
264 V
264 V
Input Voltage-Min
80 V
85 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-XXMA-X
R-XXFM-X
Length
101.6 mm
101.6 mm
Line Regulation-Max
0.5%
0.5%
Load Regulation-Max
1%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
24.72 V
25.2 V
Output Voltage-Min
23.28 V
23.5 V
Output Voltage-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT
Ripple Voltage (Main Out)
0.08484 Vrms
0.03535 Vrms
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
120 W
225 W
Trim/Adjustable Output
YES
YES
Warm-up Time
2.055 s
Width
50.8 mm
50.8 mm
Base Number Matches
1
1
Output Current-Max
9.4 A
Compare VMS-180-24 with alternatives
Compare VMS-225C-24 with alternatives