VO0611T
vs
HCNW2611
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
HEWLETT PACKARD CO
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
CMOS COMPATIBLE, UL APPROVED
UL RECOGNIZED, OPEN COLLECTOR, VDE APPROVED
Configuration
SINGLE
SINGLE
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
4000 V
5000 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.085 W
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
YES
Base Number Matches
2
4
Rohs Code
No
Package Description
400 MIL, WIDE BODY PKG
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare VO0611T with alternatives
Compare HCNW2611 with alternatives