VO0611T vs HCNW2611#500 feature comparison

VO0611T Vishay Semiconductors

Buy Now Datasheet

HCNW2611#500 Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL APPROVED
Configuration SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.02 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 4000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.085 W
Supply Voltage-Min 4.5 V
Surface Mount YES
Base Number Matches 2 4
Rohs Code No

Compare VO0611T with alternatives