VNQ830PEP vs VNQ830PEPTR-E feature comparison

VNQ830PEP STMicroelectronics

Buy Now Datasheet

VNQ830PEPTR-E STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SSOP SOIC
Package Description HSSOP, SOP24,.4,32 ROHS COMPLIANT, POWER, SSO-24
Pin Count 24 24
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 4 4
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 10.3 mm 10.3 mm
Number of Functions 1 4
Number of Terminals 24 24
Output Current Flow Direction SOURCE SOURCE
Output Peak Current Limit-Nom 18 A 18 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP HSSOP
Package Equivalence Code SOP24,.4,32 SOP24,.4,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.22 mm 2.22 mm
Supply Voltage-Max 36 V 36 V
Supply Voltage-Min 5.5 V 5.5 V
Supply Voltage-Nom 13 V 13 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.5 mm 7.5 mm
Base Number Matches 4 1
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish MATTE TIN

Compare VNQ830PEP with alternatives

Compare VNQ830PEPTR-E with alternatives