VND7NV04
vs
VNV10N07-E
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
TO-252
|
|
Package Description |
TO-252, 2 PIN
|
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Built-in Protections |
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
|
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PSSO-G2
|
|
Length |
6.5 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Output Current Flow Direction |
SINK
|
|
Output Peak Current Limit-Nom |
9 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TO-252
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.63 mm
|
|
Surface Mount |
YES
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
2.25 mm
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Turn-off Time |
16 µs
|
|
Turn-on Time |
2.3 µs
|
|
Width |
6.1 mm
|
|
Base Number Matches |
6
|
1
|
|
|
|
Compare VND7NV04 with alternatives
Compare VNV10N07-E with alternatives