VND5012AKTR-E
vs
VND920PTR-E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
ROHS COMPLIANT, POWER, SSO-24
SOP, SOP28,.4
Pin Count
24
28
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits
2
2
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G24
R-PDSO-G28
JESD-609 Code
e3
Length
10.3 mm
17.9 mm
Moisture Sensitivity Level
3
3
Number of Functions
2
2
Number of Terminals
24
28
Output Current Flow Direction
SOURCE
SOURCE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSSOP
SOP
Package Equivalence Code
SOP24,.4,32
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.47 mm
2.65 mm
Supply Voltage-Max
36 V
36 V
Supply Voltage-Min
4.5 V
5.5 V
Supply Voltage-Nom
13 V
13 V
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Output Peak Current Limit-Nom
45 A
Compare VND5012AKTR-E with alternatives
Compare VND920PTR-E with alternatives