VNC2-48Q1B vs UPD350A-I/Q8X feature comparison

VNC2-48Q1B FTDI Chip

Buy Now Datasheet

UPD350A-I/Q8X Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description HVQCCN, LCC48,.32SQ,20 QFN-28
Pin Count 48
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer FTDI Chip Microchip
Additional Feature ALSO REQUIRES AT 3.3 V I/O SUPPLY
Address Bus Width
Clock Frequency-Max 6 MHz 48 MHz
Data Transfer Rate-Max 1.5 MBps
External Data Bus Width
JESD-30 Code S-XQCC-N48 S-PQCC-N28
Length 8 mm 4 mm
Number of Terminals 48 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HQCCN
Package Equivalence Code LCC48,.32SQ,20 LCC28,.16SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1 mm 0.9 mm
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8 mm 4 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1
ECCN Code EAR99
Bus Compatibility I2C; SPI; USB
Screening Level AEC-Q100; TS 16949
Supply Current-Max 15 mA

Compare VNC2-48Q1B with alternatives

Compare UPD350A-I/Q8X with alternatives