VNC2-48Q1B
vs
UPD350A-I/Q8XVAO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
HVQCCN, LCC48,.32SQ,20
QFN-28
Pin Count
48
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
FTDI Chip
Additional Feature
ALSO REQUIRES AT 3.3 V I/O SUPPLY
Address Bus Width
Clock Frequency-Max
6 MHz
Data Transfer Rate-Max
1.5 MBps
External Data Bus Width
JESD-30 Code
S-XQCC-N48
S-PQCC-N28
Length
8 mm
4 mm
Number of Terminals
48
28
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC48,.32SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1 mm
0.9 mm
Supply Voltage-Max
1.98 V
1.98 V
Supply Voltage-Min
1.62 V
1.62 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
4 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
ECCN Code
EAR99
Bus Compatibility
I2C
Screening Level
AEC-Q100; TS 16949
Compare VNC2-48Q1B with alternatives
Compare UPD350A-I/Q8XVAO with alternatives