VN0606M
vs
VN1310N3P001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY SILICONIX
SUPERTEX INC
Part Package Code
TO-237AA
Package Description
CYLINDRICAL, O-PBCY-W3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
100 V
Drain Current-Max (ID)
0.39 A
0.25 A
Drain-source On Resistance-Max
3 Ω
8 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
10 pF
5 pF
JEDEC-95 Code
TO-237AA
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
HTS Code
8541.29.00.95
Category CO2 Kg
8.8
Power Dissipation Ambient-Max
1 W
Compare VN0606M with alternatives
Compare VN1310N3P001 with alternatives