VMS-350-30
vs
VMS-350C-27-CNF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CUI INC
CUI INC
Package Description
PACKAGE-7
PACKAGE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Additional Feature
THIS MAXIMUM OUTPUT POWER IS WITH 13 CFM FORCED AIR COOLING
ALSO OPERATES IN 127 TO 370 V DC
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
AC-DC POWER FACTOR CORRECTION MODULE
Input Voltage-Max
264 V
264 V
Input Voltage-Min
90 V
90 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-XXFM-X7
R-XXMA-X
Length
127 mm
130 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
7
Operating Temperature-Max
50 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
30.9 V
28.35 V
Output Voltage-Min
29.1 V
25.65 V
Output Voltage-Nom
30 V
27 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
350 W
351 W
Trim/Adjustable Output
YES
YES
Width
76.2 mm
86 mm
Base Number Matches
2
1
Approvals
CE, EN, IEC, UL
Efficiency (Main Output)
93%
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Output Current-Max
13 A
Package Code
XMA
Protections
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE
Ripple Voltage (Main Out)
0.0707 Vrms
Seated Height-Max
36 mm
Compare VMS-350-30 with alternatives
Compare VMS-350C-27-CNF with alternatives