VMS-350C-27-CNF vs VOF-350-30 feature comparison

VMS-350C-27-CNF CUI Inc

Buy Now Datasheet

VOF-350-30 CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CUI INC CUI INC
Package Description PACKAGE PACKAGE-7
Reach Compliance Code compliant compliant
Samacsys Manufacturer CUI Inc. CUI Inc.
Additional Feature ALSO OPERATES IN 127 TO 370 V DC MAX O/P POWER IS CONSIDERED FOR 13 CFM FORCED AIR COOLING
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE AC-DC POWER FACTOR CORRECTION MODULE
Approvals CE, EN, IEC, UL
Efficiency (Main Output) 93%
Input Voltage-Max 264 V 264 V
Input Voltage-Min 90 V 90 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code R-XXMA-X R-XXFM-X7
Length 130 mm 127 mm
Line Regulation-Max 0.5%
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 13 A
Output Voltage-Max 28.35 V 30.9 V
Output Voltage-Min 25.65 V 29.1 V
Output Voltage-Nom 27 V 30 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE
Ripple Voltage (Main Out) 0.0707 Vrms
Seated Height-Max 36 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 351 W 350 W
Trim/Adjustable Output YES YES
Width 86 mm 76.2 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Number of Terminals 7
Temperature Grade OTHER