VMEM5Q-B3D25M000 vs VCA1-B3D-25M0000000 feature comparison

VMEM5Q-B3D25M000 Vectron International

Buy Now Datasheet

VCA1-B3D-25M0000000 Microchip Technology Inc

Buy Now Datasheet
Yes
Yes
Obsolete Active
VECTRON INTERNATIONAL MICROCHIP TECHNOLOGY INC
compliant compliant
TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION
5 ns 6 ns
NO NO
50% 50%
e4
VMEM5Q
SURFACE MOUNT THROUGH HOLE MOUNT
25 MHz 25 MHz
85 °C 85 °C
-40 °C -40 °C
CMOS CMOS
10 KOHM, 15 pF 15 pF
5.0mm x 3.2mm x 1.04mm 20.3mm x 12.7mm x 5.88mm
5 ns 6 ns
3.6 V 3.63 V
2.7 V 2.97 V
3.3 V 3.3 V
YES NO
45/55 % 45/55 %
Gold (Au) - with Nickel (Ni) barrier
1 1
DIP-14/4
14
EPOXY
DIP-14/4,.3
10 mA

Compare VMEM5Q-B3D25M000 with alternatives

Compare VCA1-B3D-25M0000000 with alternatives