VMEM5Q-B3D25M000 vs SM7745HSV-25.0M feature comparison

VMEM5Q-B3D25M000 Vectron International

Buy Now Datasheet

SM7745HSV-25.0M Pletronics Inc

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
VECTRON INTERNATIONAL PLETRONICS INC
compliant compliant
TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY
5 ns 5 ns
NO NO
50% 50%
e4
VMEM5Q
SURFACE MOUNT SURFACE MOUNT
25 MHz 25 MHz
85 °C 70 °C
-40 °C
CMOS CMOS
10 KOHM, 15 pF 15 pF
5.0mm x 3.2mm x 1.04mm 7.0mm x 5.0mm x 1.9mm
5 ns 5 ns
3.6 V 3.63 V
2.7 V 2.97 V
3.3 V 3.3 V
YES YES
45/55 % 45/55 %
Gold (Au) - with Nickel (Ni) barrier
1 1
4

Compare VMEM5Q-B3D25M000 with alternatives

Compare SM7745HSV-25.0M with alternatives