VMEM5Q-B3A12M500
vs
VMEM5Q-B3C-12M7290000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
5 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e4
|
|
Manufacturer Series |
VMEM5Q
|
VMEM
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
12.5 MHz
|
12.729 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
10 KOHM, 15 pF
|
15 pF
|
Physical Dimension |
5.0mm x 3.2mm x 1.04mm
|
5.0mm x 3.2mm x 0.85mm
|
Rise Time-Max |
5 ns
|
3 ns
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.7 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VMEM5Q-B3A12M500 with alternatives
Compare VMEM5Q-B3C-12M7290000 with alternatives