VMEM5Q-B3A12M500 vs 3CN11G12.0000NSGC feature comparison

VMEM5Q-B3A12M500 Vectron International

Buy Now Datasheet

3CN11G12.0000NSGC Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VECTRON INTERNATIONAL INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant unknown
Additional Feature TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL STAND BY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE
Fall Time-Max 5 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e3
Manufacturer Series VMEM5Q
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12.5 MHz 12 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 4 pF
Physical Dimension 5.0mm x 3.2mm x 1.04mm 5.0mm x 3.2mm x 0.85mm
Rise Time-Max 5 ns 1 ns
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 2.7 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - annealed
Base Number Matches 1 1
Package Description DILCC4,.12
Number of Terminals 4
Operating Frequency-Max 133 MHz
Operating Frequency-Min 4 MHz
Output Low Current-Max 1 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12
Qualification Status Not Qualified

Compare VMEM5Q-B3A12M500 with alternatives

Compare 3CN11G12.0000NSGC with alternatives