VMEM5Q-B3A12M500
vs
3CN11G12.0000CVGC8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Additional Feature
TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
STAND BY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE
Fall Time-Max
5 ns
1 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e4
e3
Manufacturer Series
VMEM5Q
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
12.5 MHz
12 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
4 pF
Physical Dimension
5.0mm x 3.2mm x 1.04mm
2.5mm x 2.0mm x 0.85mm
Rise Time-Max
5 ns
1 ns
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
2.7 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Matte Tin (Sn)
Base Number Matches
1
1
Package Description
DILCC4,.08,65
Number of Terminals
4
Operating Frequency-Max
133 MHz
Operating Frequency-Min
4 MHz
Output Low Current-Max
1 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.08,65
Qualification Status
Not Qualified
Compare VMEM5Q-B3A12M500 with alternatives
Compare 3CN11G12.0000CVGC8 with alternatives