VM780R420PO
vs
VM710N225ISSJ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VTC INC
|
VTC INC
|
Package Description |
,
|
SSOP, SSOP20,.3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Drive Type |
WINCHESTER
|
WINCHESTER
|
Interface IC Type |
READ WRITE AMPLIFIER CIRCUIT
|
READ WRITE AMPLIFIER CIRCUIT
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Number of Channels |
4
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
SSOP20,.3
|
Supply Current-Max |
|
3 mA
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
0.635 mm
|
|
|
|
Compare VM780R420PO with alternatives
Compare VM710N225ISSJ with alternatives