VM764R640SS vs BA6394FP-DX feature comparison

VM764R640SS VTC Inc

Buy Now Datasheet

BA6394FP-DX ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VTC INC ROHM CO LTD
Package Description , HSSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER
Interface IC Type READ WRITE AMPLIFIER CIRCUIT CD MOTOR DRIVER
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Number of Channels 6
Number of Functions 1 1
Number of Terminals 28 28
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 28
Length 18.5 mm
Seated Height-Max 2.3 mm
Terminal Pitch 0.8 mm
Width 7.5 mm

Compare VM764R640SS with alternatives

Compare BA6394FP-DX with alternatives