VM715230PO
vs
BH6526FV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VTC INC
ROHM CO LTD
Part Package Code
SOIC
SOIC
Package Description
,
SSOP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Drive Type
WINCHESTER
Interface IC Type
READ WRITE AMPLIFIER CIRCUIT
CD MOTOR DRIVER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Number of Channels
2
Number of Functions
1
1
Number of Terminals
16
16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
3.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3/e2
Length
5 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.25 mm
Supply Voltage1-Max
11.5 V
Supply Voltage1-Min
5.2 V
Supply Voltage1-Nom
10 V
Temperature Grade
OTHER
Terminal Finish
TIN/TIN COPPER
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
10
Width
4.4 mm
Compare VM715230PO with alternatives
Compare BH6526FV with alternatives