VM710410CVSJ vs CXA1940N feature comparison

VM710410CVSJ VTC Inc

Buy Now Datasheet

CXA1940N Sony Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VTC INC SONY CORP
Package Description TSSOP, TSSOP20,.25 LSSOP, SSOP20,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER WINCHESTER
Interface IC Type READ WRITE AMPLIFIER CIRCUIT READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 20 20
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP20,.25 SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Current-Max 3 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SSOP
Pin Count 20
Length 6.5 mm
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Seated Height-Max 1.45 mm
Temperature Grade COMMERCIAL EXTENDED
Width 4.4 mm

Compare VM710410CVSJ with alternatives

Compare CXA1940N with alternatives