VM355830FSS28L
vs
AN4800SB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VTC INC
|
PANASONIC CORP
|
Part Package Code |
SSOP
|
SOIC
|
Package Description |
,
|
HSSOP,
|
Pin Count |
28
|
42/28
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Drive Type |
WINCHESTER
|
|
Interface IC Type |
READ WRITE AMPLIFIER CIRCUIT
|
CD MOTOR DRIVER
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G30
|
Number of Channels |
8
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
30
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Length |
|
18.4 mm
|
Package Code |
|
HSSOP
|
Seated Height-Max |
|
3.1 mm
|
Terminal Pitch |
|
0.8 mm
|
Width |
|
8.3 mm
|
|
|
|
Compare VM355830FSS28L with alternatives
Compare AN4800SB with alternatives