VLS3015T-150MR58 vs SQH3015S-150M-LF feature comparison

VLS3015T-150MR58 TDK Corporation

Buy Now Datasheet

SQH3015S-150M-LF Coilmaster Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TDK CORP COILMASTER ELECTRONICS CO LTD
Package Description 1212 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1212
Construction Magnetic Shielded
DC Resistance 0.422 Ω
Inductance-Nom (L) 15 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 1.5 mm
Package Length 3 mm
Package Style SMT
Package Width 3 mm
Packing Method TR
Rated Current-Max 0.58 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 1 MHz
Tolerance 20%
Base Number Matches 1 1
Samacsys Manufacturer Coilmaster