There are no models available for this part yet.
Overview of SQH3015S-150M-LF by Coilmaster Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-150M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 | |
LMK62A2-150M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 |
Price & Stock for SQH3015S-150M-LF by Coilmaster Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 560mA 15uH 20% SMD Power Inductors ROHS | 1990 |
|
$0.1414 / $0.1960 | Buy Now |
CAD Models for SQH3015S-150M-LF by Coilmaster Electronics Co Ltd
Part Data Attributes for SQH3015S-150M-LF by Coilmaster Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
COILMASTER ELECTRONICS CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|