VK30Y392KATR vs 500T3AW392KR4H feature comparison

VK30Y392KATR Charcroft Electronics Ltd

Buy Now Datasheet

500T3AW392KR4H Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CHARCROFT ELECTRONICS LTD JOHANSON DIELECTRICS INC
Package Description , 3010 , 3010
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
Length 7.62 mm 7.62 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series VK
Size Code 3010
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Width 2.54 mm 2.54 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Surface Mount NO
Terminal Shape WIRE

Compare VK30Y392KATR with alternatives

Compare 500T3AW392KR4H with alternatives