VK21BY681KCRCECC vs C056T681K2X5CPV feature comparison

VK21BY681KCRCECC Charcroft Electronics Ltd

Buy Now Datasheet

C056T681K2X5CPV KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CHARCROFT ELECTRONICS LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.24.00.60
Capacitance 0.00068 µF 0.00068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard CECC30601-009 MIL-PRF-39014/02
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Package Style Radial
Packing Method BULK
Terminal Finish TIN LEAD
Width 2.29 mm

Compare VK21BY681KCRCECC with alternatives

Compare C056T681K2X5CPV with alternatives