Part Details for VK21BY681KCRCECC by Charcroft Electronics Ltd
Overview of VK21BY681KCRCECC by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK21BY681KCRCECC
VK21BY681KCRCECC CAD Models
VK21BY681KCRCECC Part Data Attributes
|
VK21BY681KCRCECC
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK21BY681KCRCECC
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 200V, X7R, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | CECC30601-009 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for VK21BY681KCRCECC
This table gives cross-reference parts and alternative options found for VK21BY681KCRCECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK21BY681KCRCECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPE122X7R681K200V | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | VK21BY681KCRCECC vs RPE122X7R681K200V |
C056K681K2X5CPV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | VK21BY681KCRCECC vs C056K681K2X5CPV |
C321C681K2R5CA | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | VK21BY681KCRCECC vs C321C681K2R5CA |
C056T681K2X5CMV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | VK21BY681KCRCECC vs C056T681K2X5CMV |
VK20BY681KCRF002 | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 200V, X7R, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | VK21BY681KCRCECC vs VK20BY681KCRF002 |
VK21BY681KCR | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 200V, X7R, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | VK21BY681KCRCECC vs VK21BY681KCR |
RPE110X7R681K200V | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | VK21BY681KCRCECC vs RPE110X7R681K200V |
M15R681K2-FTA | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | VK21BY681KCRCECC vs M15R681K2-FTA |
C056K681K2X5CAV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | VK21BY681KCRCECC vs C056K681K2X5CAV |
VK20BY681KCRN024 | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 200V, X7R, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | VK21BY681KCRCECC vs VK20BY681KCRN024 |