VK21BA822KBTR
vs
VK21A822KBTR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
CHARCROFT ELECTRONICS LTD
CHARCROFT ELECTRONICS LTD
Package Description
, 2010
, 2010
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0082 µF
0.0082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
5.08 mm
5.08 mm
Length
5.08 mm
5.08 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
VK
VK
Size Code
2010
2010
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Pitch
2.54 mm
2.54 mm
Width
2.54 mm
2.54 mm
Base Number Matches
1
1
Compare VK21BA822KBTR with alternatives
Compare VK21A822KBTR with alternatives