VJ1111D0R4VXRAJ vs 152SHB0R4AC1L-ROHS feature comparison

VJ1111D0R4VXRAJ Vishay Intertechnologies

Buy Now Datasheet

152SHB0R4AC1L-ROHS EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC EXXELIA GROUP
Package Description CHIP ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.23.00.20
Factory Lead Time 14 Weeks
Samacsys Manufacturer Vishay
Capacitance 4e-7 µF 4e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.6 mm
JESD-609 Code e3 e3
Length 2.98 mm 2.8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes No
Negative Tolerance 12.5% 12.5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch
Positive Tolerance 12.5% 12.5%
Rated (DC) Voltage (URdc) 1500 V 1500 V
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Terminal Shape WRAPAROUND FLAT
Width 2.79 mm 2.8 mm
Base Number Matches 1 1

Compare VJ1111D0R4VXRAJ with alternatives

Compare 152SHB0R4AC1L-ROHS with alternatives