VJ1111D0R4VXRAJ vs 152SHB0R4ACE-ROHS feature comparison

VJ1111D0R4VXRAJ Vishay Vitramon

Buy Now Datasheet

152SHB0R4ACE-ROHS EXXELIA Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer EXXELIA GROUP
Package Description ,
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 4e-7 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.6 mm
JESD-609 Code e3
Length 2.8 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 12.5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 12.5%
Rated (DC) Voltage (URdc) 1500 V
Size Code 1111
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Width 2.8 mm

Compare 152SHB0R4ACE-ROHS with alternatives