VJ0603A150JXACW1BC vs MA0603CG150J500R feature comparison

VJ0603A150JXACW1BC Vishay Vitramon

Buy Now Datasheet

MA0603CG150J500R RFE International Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Part Package Code 0603
Reach Compliance Code unknown compliant
Base Number Matches 4 1
Ihs Manufacturer RFE INTERNATIONAL INC
Package Description , 0603
ECCN Code EAR99
Capacitance 0.000015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.92 mm
Length 1.6 mm
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Series MA
Size Code 0603
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Width 0.8 mm

Compare MA0603CG150J500R with alternatives