MA0603CG150J500R vs 0603N150J500PH-HB feature comparison

MA0603CG150J500R RFE International Inc

Buy Now Datasheet

0603N150J500PH-HB Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RFE INTERNATIONAL INC KNOWLES PRECISION DEVICES
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.92 mm 0.89 mm
Length 1.6 mm 1.52 mm
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Series MA
Size Code 0603 0603
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.8 mm 0.762 mm
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Reference Standard MIL-PRF-55681
Surface Mount YES
Terminal Shape WRAPAROUND

Compare MA0603CG150J500R with alternatives

Compare 0603N150J500PH-HB with alternatives