VJ0402A560KNQAJ2M vs VJ0402A560KNQAO68 feature comparison

VJ0402A560KNQAJ2M Vishay Intertechnologies

Buy Now Datasheet

VJ0402A560KNQAO68 Vishay Vitramon

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 0402 , 0402
Reach Compliance Code compliant unknown
Capacitance 0.000056 µF 0.000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.61 mm 0.61 mm
JESD-609 Code e4 e4
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, PAPER, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd) Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.24.00.20
Additional Feature MIL-PRF-55681
Package Shape RECTANGULAR PACKAGE

Compare VJ0402A560KNQAJ2M with alternatives

Compare VJ0402A560KNQAO68 with alternatives