Part Details for VJ0402A560KNQAJ2M by Vishay Intertechnologies
Overview of VJ0402A560KNQAJ2M by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402A560KNQAJ2M
VJ0402A560KNQAJ2M CAD Models
VJ0402A560KNQAJ2M Part Data Attributes
|
VJ0402A560KNQAJ2M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A560KNQAJ2M
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A560KNQAJ2M
This table gives cross-reference parts and alternative options found for VJ0402A560KNQAJ2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A560KNQAJ2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0402CG560K100 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, | MERITEK Electronics Corporation | VJ0402A560KNQAJ2M vs MA0402CG560K100 |
M3253502E1X560KGMB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, | KEMET Corporation | VJ0402A560KNQAJ2M vs M3253502E1X560KGMB |
CMC-010/560KN0402TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | VJ0402A560KNQAJ2M vs CMC-010/560KN0402TF |
CMC-010/560KN0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | VJ0402A560KNQAJ2M vs CMC-010/560KN0402T13F |
VJ0402A560KXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VJ0402A560KNQAJ2M vs VJ0402A560KXQCW1BC |
CMC-010/560KN0402WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | VJ0402A560KNQAJ2M vs CMC-010/560KN0402WF |
VJ0402A560KNQAO68 | CAPACITOR, CERAMIC, MULTILAYER, 10 V, C0G, 0.000056 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0402A560KNQAJ2M vs VJ0402A560KNQAO68 |
VJ0402A560KNQAJ2MP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, | Vishay Intertechnologies | VJ0402A560KNQAJ2M vs VJ0402A560KNQAJ2MP |
M3253502E1X560KZMB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, | KEMET Corporation | VJ0402A560KNQAJ2M vs M3253502E1X560KZMB |
VJ0402A560KNQAB68 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, | Vishay Intertechnologies | VJ0402A560KNQAJ2M vs VJ0402A560KNQAB68 |