VIPER53EDIP vs VIPER53ESPTR-E feature comparison

VIPER53EDIP STMicroelectronics

Buy Now Datasheet

VIPER53ESPTR-E STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 LAD FREE, POWER, SOP-10
Pin Count 8 10
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Nom 13 V 13 V
JESD-30 Code R-PDIP-T8 R-PDSO-G10
Length 9.27 mm 9.3 mm
Number of Functions 1 1
Number of Terminals 8 10
Output Current-Max 2.3 A 2.3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HSOP
Package Equivalence Code DIP8,.3 SOP10,.55FL
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 3.65 mm
Surface Mount NO YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 300 kHz 300 kHz
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.4 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 14 Weeks
Samacsys Manufacturer STMicroelectronics
Input Voltage-Max 17 V
Input Voltage-Min 9.3 V
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 250
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30

Compare VIPER53EDIP with alternatives

Compare VIPER53ESPTR-E with alternatives