VIPER53ESPTR-E vs VIPER100ASP-E13TR feature comparison

VIPER53ESPTR-E STMicroelectronics

Buy Now Datasheet

VIPER100ASP-E13TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description LAD FREE, POWER, SOP-10 HSOP,
Pin Count 10 10
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 14 Weeks
Samacsys Manufacturer STMicroelectronics
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 17 V 15 V
Input Voltage-Min 9.3 V 9 V
Input Voltage-Nom 13 V 13 V
JESD-30 Code R-PDSO-G10 R-PDSO-G10
JESD-609 Code e3 e3
Length 9.3 mm 9.4 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 10 10
Output Current-Max 2.3 A 5.3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HSOP
Package Equivalence Code SOP10,.55FL SOP10,.55FL
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.65 mm 3.75 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 300 kHz 200 kHz
Terminal Finish Matte Tin (Sn) - annealed TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.4 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare VIPER53ESPTR-E with alternatives

Compare VIPER100ASP-E13TR with alternatives