TOP204YN vs TOP247YN-TL feature comparison

TOP204YN Power Integrations

Buy Now Datasheet

TOP247YN-TL Power Integrations

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
POWER INTEGRATIONS INC POWER INTEGRATIONS INC
SFM SFM
PLASTIC, TO-220, 3 PIN ,
3 3
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Power Integrations
SWITCHING REGULATOR POWER SUPPLY SUPPORT CIRCUIT
VOLTAGE-MODE
PULSE WIDTH MODULATION
36 V
R-PSFM-T3 R-PZFM-T6
1 1
3 6
85 °C 125 °C
-40 °C -40 °C
5.7 V
PLASTIC/EPOXY PLASTIC/EPOXY
TO-220 ZFM
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
Not Qualified Not Qualified
NO NO
BOOST
100 kHz
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
THROUGH-HOLE THROUGH-HOLE
SINGLE ZIG-ZAG
1 1
Yes
REQUIRES AN AC SUPPLY OF 85 TO 265 V
e3
MATTE TIN

Compare TOP204YN with alternatives

Compare TOP247YN-TL with alternatives