VI-MC33-MU-CC
vs
PAH200S48-24
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VICOR CORP
TDK-LAMBDA CORP
Package Description
,
, MODULE,9LEAD,1.9
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-11-21
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max
60 V
76 V
Input Voltage-Min
42 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XXMA-X10
Line Regulation-Max
0.2%
Load Regulation-Max
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
26.4 V
26.4 V
Output Voltage-Min
12 V
14.4 V
Output Voltage-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OUTPUT OVER VOLTAGE
Surface Mount
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
200 W
200 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
LG-MAX; WD-MAX
Length
61 mm
Output Current-Max
8.4 A
Package Equivalence Code
MODULE,9LEAD,1.9
Qualification Status
Not Qualified
Seated Height-Max
12.95 mm
Width
57.9 mm
Compare VI-MC33-MU-CC with alternatives
Compare PAH200S48-24 with alternatives