PAH200S48-24 vs VI-MC33-IUH1 feature comparison

PAH200S48-24 TDK-Lambda Corporation

Buy Now Datasheet

VI-MC33-IUH1 Vicor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK-LAMBDA CORP VICOR CORP
Package Description , MODULE,9LEAD,1.9 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LG-MAX; WD-MAX
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V 60 V
Input Voltage-Min 36 V 42 V
Input Voltage-Nom 48 V 48 V
Length 61 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Output Current-Max 8.4 A
Output Voltage-Max 26.4 V 26.4 V
Output Voltage-Min 14.4 V 12 V
Output Voltage-Nom 24 V 24 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code MODULE,9LEAD,1.9
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 12.95 mm
Technology HYBRID HYBRID
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 57.9 mm
Base Number Matches 1 1
Date Of Intro 2017-11-21
Approvals CE, TUV, UL, VDE, CSA, IEC
JESD-30 Code R-XXMA-X10
Line Regulation-Max 0.2%
Load Regulation-Max 0.5%
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Code XMA
Package Shape RECTANGULAR
Protections OUTPUT OVER VOLTAGE
Surface Mount NO
Temperature Grade INDUSTRIAL
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED

Compare PAH200S48-24 with alternatives

Compare VI-MC33-IUH1 with alternatives