VI-LCN1-CY vs LPD150-048-12-VI-050 feature comparison

VI-LCN1-CY Vicor Corporation

Buy Now Datasheet

LPD150-048-12-VI-050 Natel Engineering Company

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VICOR CORP POWERCUBE
Part Package Code MODULE
Package Description PACKAGE-10 ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.40.60.01
Category CO2 Kg 12.04
Compliance Temperature Grade Commercial Extended: -25C to +85C
Candidate List Date 2022-06-10
SVHC Over MCV 7439-92-1
EFUP 25
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 76 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X10 R-XDMA-P9
JESD-609 Code e0
Length 219.2 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 9
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 10.8 V 7.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER VOLTAGE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Total Power Output-Max 50 W 50 W
Trim/Adjustable Output YES YES
Width 64.5 mm
Base Number Matches 5 1

Compare VI-LCN1-CY with alternatives

Compare LPD150-048-12-VI-050 with alternatives