LPD150-048-12-VI-050
vs
RPP50-4812S-B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
POWERCUBE
RECOM POWER GMBH
Package Description
,
, MODULE,6LEAD,1.8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
76 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P9
R-XDFM-P6
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
6
Operating Temperature-Max
100 °C
72 °C
Operating Temperature-Min
-40 °C
-45 °C
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
7.8 V
10.8 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
50 W
50 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
MODULE
Pin Count
6
Load Regulation-Max
0.5%
Output Current-Max
4.16 A
Package Equivalence Code
MODULE,6LEAD,1.8
Peak Reflow Temperature (Cel)
255
Time@Peak Reflow Temperature-Max (s)
5
Compare LPD150-048-12-VI-050 with alternatives
Compare RPP50-4812S-B with alternatives