VI-LC32-IWH1-CC
vs
1AJ5-C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
VICOR CORP
NEXEYA
Package Description
PACKAGE-10
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2017-11-21
Category CO2 Kg
12.04
12.04
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max
60 V
100 V
Input Voltage-Min
42 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XXMA-X10
R-XDFM-X11
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
11
Output Voltage-Max
16.5 V
17 V
Output Voltage-Min
13.5 V
11 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Protections
OUTPUT OVER VOLTAGE
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
DUAL
Total Power Output-Max
16.5 W
100 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Compliance Temperature Grade
Industrial: -40C to +100C
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Temperature Grade
INDUSTRIAL
Compare VI-LC32-IWH1-CC with alternatives
Compare 1AJ5-C with alternatives