1AJ5-C
vs
HBS100ZJ-AT83H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
NEXEYA
POWER-ONE INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
100 V
75 V
Input Voltage-Min
36 V
34 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDFM-X11
R-XDMA-P9
Load Regulation-Max
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
11
9
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
17 V
16.5 V
Output Voltage-Min
11 V
13.5 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
UNSPECIFIED
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
MODULE
Pin Count
9
Additional Feature
SETPOINT ACCURACY:+1% OR -1%
Package Code
DMA
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1AJ5-C with alternatives
Compare HBS100ZJ-AT83H with alternatives