TEQ100-4815WIR
vs
TEP100-4815-CM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
TRACO ELECTRONIC AG
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
90%
92%
Input Voltage-Max
75 V
75 V
Input Voltage-Min
18 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-MXMA-X12
R-MXFM-X
Length
103.2 mm
85 mm
Load Regulation-Max
0.1%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
12
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4.2 A
4.2 A
Output Voltage-Max
26.4 V
26.4 V
Output Voltage-Min
19.2 V
19.2 V
Output Voltage-Nom
24 V
24 V
Package Body Material
METAL
METAL
Package Code
XMA
XFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
87.6 mm
28.1 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
YES
Width
88.9 mm
61 mm
Base Number Matches
1
1
Date Of Intro
2020-02-25
Approvals
IEC, EN, UL
JESD-609 Code
e3
Line Regulation-Max
0.1%
Protections
OVER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0707 Vrms
Switching Frequency-Max
330 kHz
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Warm-up Time
0.025 s
Compare TEQ100-4815WIR with alternatives
Compare TEP100-4815-CM with alternatives