VH148X vs DB601 feature comparison

VH148X Microsemi Corporation

Buy Now Datasheet

DB601 Diotec Electronics Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP DIOTEC ELECTRONICS CORP
Package Description PLASTIC PACKAGE-4 S-PUFM-W4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 100 V 100 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.1 V
JESD-30 Code S-PUFM-W4 S-PUFM-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 65 A 250 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 135 °C 125 °C
Operating Temperature-Min -50 °C -55 °C
Output Current-Max 5 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.2 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 3 1
Additional Feature HIGH RELIABILITY
Reference Standard UL RECOGNIZED
Reverse Current-Max 0.000005 µA
Technology AVALANCHE

Compare VH148X with alternatives

Compare DB601 with alternatives